Showa 310 Black Black, Grey Cotton, Polyester Work Gloves, Size M, Latex Coating
- RS Stock No.:
- 671-189
- Mfr. Part No.:
- SHO310B2
- Manufacturer:
- Showa
Subtotal (1 box of 120 pairs)*
€561.31
(exc. VAT)
€690.41
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €561.31 | €4.678 |
*price indicative
- RS Stock No.:
- 671-189
- Mfr. Part No.:
- SHO310B2
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Gloves | |
| Size | M | |
| Material | Cotton, Polyester | |
| Lining Material | Cotton, Polyester | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | 310 Black | |
| Resistance Features | Abrasion Resistant, Dry Environment, Good Dexterity, Tear Resistant | |
| Safety Standard | CAT II EN 388:2016 + A1:2018 | |
| Coating | Latex | |
| Number of Gloves | 10 | |
| Standards/Approvals | EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Gloves | ||
Size M | ||
Material Cotton, Polyester | ||
Lining Material Cotton, Polyester | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series 310 Black | ||
Resistance Features Abrasion Resistant, Dry Environment, Good Dexterity, Tear Resistant | ||
Safety Standard CAT II EN 388:2016 + A1:2018 | ||
Coating Latex | ||
Number of Gloves 10 | ||
Standards/Approvals EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Showa Multi purpose grip glove is expertly designed for heavy-duty manual handling tasks, ensuring safety and comfort without compromising dexterity. With a natural latex coating, it offers an outstanding grip, making it ideal for a range of applications in various industries, from automotive to construction. This glove stands out with its breathable back which helps to reduce perspiration, ensuring your hands stay dry and comfortable during long wear. The flexible design also allows for easy movement, perfectly catering to both rigorous tasks and routine maintenance jobs. With injury-resistant features and thoughtful considerations for hygiene, this glove is a reliable choice for professionals seeking durability and performance in their gear. They meet safety cat II and EN 388:2016+A1:2018 with 2142X rating.
Designed for maximum dexterity and flexibility
Natural latex coating enhances grip in various conditions
Breathable back promotes airflow to minimise sweat build up
Seamless construction reduces irritation against the skin
User friendly for extended periods of wear without discomfort
Suitable for diverse applications across multiple industries
Easy to clean and maintain for extended product life
Related links
- Showa 310 Black Black Polyester Work Gloves Latex Coating
- Showa 310 Black Black Polyester Work Gloves Latex Coating
- Showa 310 Black Black Polyester Work Gloves Latex Coating
- Showa 310 Beige Polyester Work Gloves Latex Coating
- Showa 305 Blue Polyester Work Gloves Latex Coating
- Showa 310 Beige Polyester Work Gloves Latex Coating
- Showa 310 Beige Polyester Work Gloves Latex Coating
- Showa 310 Beige Polyester Work Gloves Latex Coating
