Skytec Tons Red Black, Red Polyester Work Gloves, Size XL, Latex Coating
- RS Stock No.:
- 671-227
- Mfr. Part No.:
- SKY704
- Manufacturer:
- Skytec
Subtotal (1 box of 120 pairs)*
€302.68
(exc. VAT)
€372.30
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €302.68 | €2.522 |
*price indicative
- RS Stock No.:
- 671-227
- Mfr. Part No.:
- SKY704
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | XL | |
| Lining Material | Polyester | |
| Material | Polyester | |
| Colour | Black, Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Series | Tons Red | |
| Resistance Features | Abrasion Resistant, Extra Grip | |
| Safety Standard | EN 388:2016 + A1:2018 | |
| Coating | Latex | |
| Standards/Approvals | CAT II EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size XL | ||
Lining Material Polyester | ||
Material Polyester | ||
Colour Black, Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Series Tons Red | ||
Resistance Features Abrasion Resistant, Extra Grip | ||
Safety Standard EN 388:2016 + A1:2018 | ||
Coating Latex | ||
Standards/Approvals CAT II EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec breathable general-use glove from the TONS range features a flexible and robust design with a rough textured latex-coated palm, offering excellent grip. Made with a comfortable polyester/cotton knit liner, it provides great dexterity and good resistance to tearing. The breathable back of the hand helps reduce perspiration, ensuring comfort during extended wear. Certified to CAT II standards (EN 388:2016 + A1:2018 - 2142X), this glove is ideal for a variety of general handling tasks.
Flexible design allows for enhanced hand movement
Comfortable liner enhances wearability throughout the day
Rough latex finish minimises slippage, even in wet conditions
Breathable back promotes air circulation, reducing heat buildup
Constructed for long-lasting wear, ensuring reliability on the job
Bulk packaging reduces environmental impact by lowering plastic use
Certification ensures compliance with safety standards for varied industries
Related links
- Skytec Tons Red Black Size L, Latex Coating
- Skytec Tons Red Black Size S, Latex Coating
- Skytec Tons Red Black Size M, Latex Coating
- Skytec Tons Red Black Size 2XL, Latex Coating
- Skytec EMG322 Black Size XL, Latex Coating
- Skytec TRC352 Red Size XL, Latex Coating
- Skytec EMG342 Black Size XL, Latex Coating
- Portwest A100 Orange Polyester Work Gloves Latex Coating
