Skytec Tons Red Black, Red Polyester Work Gloves, Size M, Latex Coating
- RS Stock No.:
- 671-229
- Mfr. Part No.:
- SKY702
- Manufacturer:
- Skytec
Subtotal (1 box of 120 pairs)*
€302.68
(exc. VAT)
€372.30
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €302.68 | €2.522 |
*price indicative
- RS Stock No.:
- 671-229
- Mfr. Part No.:
- SKY702
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | M | |
| Product Type | Work Gloves | |
| Material | Polyester | |
| Lining Material | Polyester | |
| Colour | Black, Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | Tons Red | |
| Resistance Features | Abrasion Resistant, Extra Grip | |
| Coating | Latex | |
| Number of Gloves | 10 | |
| Safety Standard | CAT II EN 388:2016 + A1:2018 | |
| Standards/Approvals | EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size M | ||
Product Type Work Gloves | ||
Material Polyester | ||
Lining Material Polyester | ||
Colour Black, Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series Tons Red | ||
Resistance Features Abrasion Resistant, Extra Grip | ||
Coating Latex | ||
Number of Gloves 10 | ||
Safety Standard CAT II EN 388:2016 + A1:2018 | ||
Standards/Approvals EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec breathable general-use glove from the TONS range features a flexible and robust design with a rough textured latex-coated palm, offering excellent grip. Made with a comfortable polyester/cotton knit liner, it provides great dexterity and good resistance to tearing. The breathable back of the hand helps reduce perspiration, ensuring comfort during extended wear. Certified to CAT II standards (EN 388:2016 + A1:2018 - 2142X), this glove is ideal for a variety of general handling tasks.
Flexible construction enhances dexterity for intricate tasks
Latex-coated palm offers superior grip on various surfaces
Breathable back design decreases perspiration during prolonged use
Comfortable liner made from polyester and cotton for added comfort
Robust build provides resistance to tearing and wear
Bulk packed to minimise plastic packaging and promote sustainability
Related links
- Skytec Tons Red Black Size L, Latex Coating
- Skytec Tons Red Black Size XL, Latex Coating
- Skytec Tons Red Black Size S, Latex Coating
- Skytec Tons Red Black Size 2XL, Latex Coating
- Skytec EMG322 Black Size M, Latex Coating
- Skytec EMG322 Black Size 2XL, Latex Coating
- Skytec TRC352 Red Size M, Latex Coating
- Skytec EMG322 Black Size 12/3XL, Latex Coating
