Skytec Quartz White Nylon Work Gloves, Size S, Polyurethane Coating
- RS Stock No.:
- 671-237
- Mfr. Part No.:
- SKY441
- Manufacturer:
- Skytec
Subtotal (1 box of 120 pairs)*
€201.78
(exc. VAT)
€248.19
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €201.78 | €1.682 |
*price indicative
- RS Stock No.:
- 671-237
- Mfr. Part No.:
- SKY441
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | S | |
| Product Type | Work Gloves | |
| Lining Material | 13 Gauge Nylon | |
| Material | Nylon | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | Quartz | |
| Coating | Polyurethane | |
| Number of Gloves | 10 | |
| Resistance Features | Abrasion Resistant, Extra Grip | |
| Standards/Approvals | ANSI 105:2016 X 4 2, EN 388:2016 + A1:2018 4131X | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size S | ||
Product Type Work Gloves | ||
Lining Material 13 Gauge Nylon | ||
Material Nylon | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series Quartz | ||
Coating Polyurethane | ||
Number of Gloves 10 | ||
Resistance Features Abrasion Resistant, Extra Grip | ||
Standards/Approvals ANSI 105:2016 X 4 2, EN 388:2016 + A1:2018 4131X | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec lightweight glove features a breathable PU palm, making it ideal for precise operations that demand excellent dexterity and help prevent product contamination. Its supple, stretchable design adapts to every movement, offering abrasion and tear resistance with a secure grip. The thin coating facilitates natural hand movement while protecting against oils and grease. An elasticated wrist ensures a secure, comfortable fit, and the breathable liner enhances overall comfort. Certified to CAT II standards (EN 388:2016 + A1:2018 - 4131X, ANSI 105:2016), its perfect for detailed, demanding tasks.
Abrasion and tear-resistant for extended durability
Thin coating facilitates enhanced movement
Protects users from oils and grease
Elasticated wrist offers a secure and comfortable fit
Breathable liner helps maintain comfort during use
Lint-free design reduces product contamination risks
Seamless construction ensures optimal comfort and reduces irritation
Related links
- Skytec Quartz White Nylon Work Gloves Polyurethane Coating
- Skytec Quartz White Nylon Work Gloves Polyurethane Coating
- Skytec Quartz White Nylon Work Gloves Polyurethane Coating
- Skytec Quartz White Nylon Work Gloves Polyurethane Coating
- Skytec Quartz White Nylon Work Gloves Polyurethane Coating
- Showa BO600 White Nylon Work Gloves Polyurethane Coating
- Showa BO500 White White Nylon Work Gloves Polyurethane Coating
- Skytec EMG745 Black HPPE Size S, Polyurethane Coating
