Skytec Quartz White Nylon Work Gloves, Size XS, Polyurethane Coating

Subtotal (1 box of 120 pairs)*

€201.78

(exc. VAT)

€248.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€201.78€1.682

*price indicative

RS Stock No.:
671-238
Mfr. Part No.:
SKY440
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

XS

Product Type

Work Gloves

Lining Material

13 Gauge Nylon

Material

Nylon

Colour

White

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

10

Resistance Features

Abrasion Resistant, Extra Grip

Series

Quartz

Coating

Polyurethane

Standards/Approvals

EN 388:2016 + A1:2018 4131X

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec lightweight glove features a breathable PU palm, making it ideal for precise operations that demand excellent dexterity and help prevent product contamination. Its supple, stretchable design adapts to every movement, offering abrasion and tear resistance with a secure grip. The thin coating facilitates natural hand movement while protecting against oils and grease. An elasticated wrist ensures a secure, comfortable fit, and the breathable liner enhances overall comfort. Certified to CAT II standards (EN 388:2016 + A1:2018 - 4131X, ANSI 105:2016), it’s perfect for detailed, demanding tasks.

Abrasion and tear resistant for enhanced durability

Thin coating enhances dexterity and promotes natural movement

Elasticated wrist ensures a snug and comfortable fit

Breathable liner helps maintain comfort during extended wear

Designed to protect against harmful oils and grease

Seamless construction minimises irritation during use

Lint-free design reduces the risk of product contamination

Suitable for a wide range of industries and applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy