Showa 257X Black, Yellow Para Aramid, Polyester, Stainless Steel Fibre Yarn Work Gloves, Size M, Uncoated Coating
- RS Stock No.:
- 671-249
- Mfr. Part No.:
- SHO257X2
- Manufacturer:
- Showa
Subtotal (1 box of 72 pairs)*
€1,366.54
(exc. VAT)
€1,680.84
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,366.54 | €18.98 |
*price indicative
- RS Stock No.:
- 671-249
- Mfr. Part No.:
- SHO257X2
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Gloves | |
| Size | M | |
| Material | Para Aramid, Polyester, Stainless Steel Fibre Yarn | |
| Lining Material | Para Aramid, Polyester, Stainless Steel | |
| Colour | Black, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 12 | |
| Coating | Uncoated | |
| Safety Standard | ANSI, CAT II EN 388:2016 + A1:2018, EN 407:2020 X1XXXX | |
| Resistance Features | Cut Resistant, Heat Resistant | |
| Series | 257X | |
| Standards/Approvals | ANSI 105:2016 A7, EN 388:2016 + A1:2018 2X42F, EN 407:2020 X1XXXX | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Gloves | ||
Size M | ||
Material Para Aramid, Polyester, Stainless Steel Fibre Yarn | ||
Lining Material Para Aramid, Polyester, Stainless Steel | ||
Colour Black, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 12 | ||
Coating Uncoated | ||
Safety Standard ANSI, CAT II EN 388:2016 + A1:2018, EN 407:2020 X1XXXX | ||
Resistance Features Cut Resistant, Heat Resistant | ||
Series 257X | ||
Standards/Approvals ANSI 105:2016 A7, EN 388:2016 + A1:2018 2X42F, EN 407:2020 X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GT
The Showa Extreme cut-resistant glove is expertly crafted from a unique blend of para aramid, stainless steel, and polyester, all in an uncoated design for maximum protection without compromising on comfort. The 257X offers a seamless, plaited-knit spandex liner that ensures dexterity while safeguarding your hands against sharp objects and high temperatures. Beyond its impressive cut resistance, this glove is specifically engineered to withstand light contact heat up to 100°C, making it ideal for a variety of demanding environments. They meet ANSI 105:2016, EN 388:2016+A1:2018 with a rating of 2X42F. Additionally, they comply with EN 407:2020.
13 gauge plaited-knit spandex liner with aramid & stainless steel
Light contact heat protection up to 100°C
Exceptional cut resistance performance due to superior blend of aramid and stainless steel
Excellent dexterity thanks to flexible properties of spandex
Related links
- Showa 257X Black Polyester Size 2XL, Uncoated Coating
- Showa 257X Black Polyester Size XL, Uncoated Coating
- Showa 257X Black Polyester Size S, Uncoated Coating
- Showa 257X Black Polyester Size L, Uncoated Coating
- Showa 257 Black Polyester Size 2XL, Nitrile Coating
- Showa 257 Black Polyester Size S, Nitrile Coating
- Tegera TEGERA 74 Yellow Reusable Elastane Polyester M
- Tegera TEGERA 74 Yellow Reusable Polyester Stainless Steel Fibre Yarn XL
