Showa 257X Black, Yellow Para Aramid, Polyester, Stainless Steel Fibre Yarn Work Gloves, Size S, Uncoated Coating

Subtotal (1 box of 72 pairs)*

€1,366.54

(exc. VAT)

€1,680.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€1,366.54€18.98

*price indicative

RS Stock No.:
671-250
Mfr. Part No.:
SHO257X1
Manufacturer:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Product Type

Work Gloves

Size

S

Material

Para Aramid, Polyester, Stainless Steel Fibre Yarn

Lining Material

Para Aramid, Polyester, Stainless Steel

Colour

Black, Yellow

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

ANSI, CAT II EN 388:2016 + A1:2018, EN 407:2020

Coating

Uncoated

Resistance Features

Cut Resistant, Heat Resistant

Series

257X

Number of Gloves

12

Standards/Approvals

ANSI 105:2016 A7, EN 388:2016 + A1:2018 2X42F, EN 407:2020 X1XXXX

RoHS Status: Exempt

COO (Country of Origin):
GT
The Showa Extreme cut-resistant glove is expertly crafted from a unique blend of para aramid, stainless steel, and polyester, all in an uncoated design for maximum protection without compromising on comfort. The 257X offers a seamless, plaited-knit spandex liner that ensures dexterity while safeguarding your hands against sharp objects and high temperatures. Beyond its impressive cut resistance, this glove is specifically engineered to withstand light contact heat up to 100°C, making it ideal for a variety of demanding environments. They meet ANSI 105:2016, EN 388:2016+A1:2018 with a rating of 2X42F. Additionally, they comply with EN 407:2020.

13 gauge plaited-knit spandex liner with aramid & stainless steel

Light contact heat protection up to 100°C

Exceptional cut resistance performance due to superior blend of aramid and stainless steel

Excellent dexterity thanks to flexible properties of spandex

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy