Skytec TUNDRA Black, Orange 13 Gauge Acrylic, Terry Fleece, Recycled Polyester Work Gloves, Size S, Latex Coating
- RS Stock No.:
- 671-320
- Mfr. Part No.:
- SKG00115GD
- Manufacturer:
- Skytec
Subtotal (1 box of 60 pairs)*
€493.75
(exc. VAT)
€607.31
(inc. VAT)
Temporarily out of stock
- Shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €493.75 | €8.229 |
*price indicative
- RS Stock No.:
- 671-320
- Mfr. Part No.:
- SKG00115GD
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | S | |
| Lining Material | Recycled Polyester, Acrylic, Terry Fleece | |
| Material | 13 Gauge Acrylic, Terry Fleece, Recycled Polyester | |
| Colour | Black, Orange | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Wet Environment, Cold Environment | |
| Number of Gloves | 10 | |
| Coating | Latex | |
| Series | TUNDRA | |
| Safety Standard | CAT II EN 388:2016 + A1:2018 | |
| Standards/Approvals | EN 511:2006, CAT II, EN 388:2016 + A1:2018, ANSI 105:2016, EN 407:2020 | |
| EN 511 Cold | Yes | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size S | ||
Lining Material Recycled Polyester, Acrylic, Terry Fleece | ||
Material 13 Gauge Acrylic, Terry Fleece, Recycled Polyester | ||
Colour Black, Orange | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Wet Environment, Cold Environment | ||
Number of Gloves 10 | ||
Coating Latex | ||
Series TUNDRA | ||
Safety Standard CAT II EN 388:2016 + A1:2018 | ||
Standards/Approvals EN 511:2006, CAT II, EN 388:2016 + A1:2018, ANSI 105:2016, EN 407:2020 | ||
EN 511 Cold Yes | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Glove is a durable, water-repellent, fully coated dual latex thermal grip glove designed to protect hands down to -30°C during short or intermittent contact. It features a water-repellent surface combined with a thermal liner to keep hands warm and dry. The engineered full smooth latex coating with a second sandy latex layer on the palm provides a strong grip. The outer nylon liner and inner acrylic terry fleece enhance thermal protection. Certified to EN 388:2016 + A1:2018 (3232C), EN 511:2006 (X21), EN 407:2020 (X2XXXX), and ANSI 105:2016, it meets CAT II safety standards.
Water repellent properties protect against moisture
Optimally insulated to ensure warmth in extreme conditions
Enhanced grip from engineered full smooth latex and sandy latex coating
Seamless liner design minimises hand irritation during extended wear
Orange colour enhances visibility in low-light environments
Flexible construction reduces hand fatigue during use
Suitable for multiple industries, from food production to utilities
Elasticated knit wrist cuff provides a secure fit
Related links
- Skytec TUNDRA Black Terry Fleece Size L, Latex Coating
- Skytec TUNDRA Orange Terry Fleece Size XS, Latex Coating
- Skytec TUNDRA Black 13 Gauge Acrylic Size 2XL, Latex Coating
- Skytec TUNDRA Orange Recycled Polyester Size M, Latex Coating
- Skytec TUNDRA Orange 13 Gauge Acrylic Size 12/3XL, Latex Coating
- Skytec TUNDRA Orange Recycled Polyester Size XL, Latex Coating
- Skytec TRC850 Green HPPE Size S, Latex Coating
- Skytec TRC850 Green Terry Fleece Size 12/3XL, Latex Coating
