Skytec TUNDRA Orange, Black 13 Gauge Acrylic, Terry Fleece, Recycled Polyester Work Gloves, Size XS, Latex Coating

Subtotal (1 box of 60 pairs)*

€493.75

(exc. VAT)

€607.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€493.75€8.229

*price indicative

RS Stock No.:
671-322
Mfr. Part No.:
SKG00115GB
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Work Gloves

Size

XS

Material

13 Gauge Acrylic, Terry Fleece, Recycled Polyester

Lining Material

Recycled Polyester, Terry Fleece, Acrylic

Colour

Orange, Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

CAT II EN 388:2016 + A1:2018

Coating

Latex

Series

TUNDRA

Resistance Features

Cold Environment, Wet Environment

Number of Gloves

10

Standards/Approvals

EN 511:2006, ANSI 105:2016, EN 388:2016 + A1:2018, EN 407: 2020

EN 407 Thermal

Yes

EN 511 Cold

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec Glove is a durable, water-repellent, fully coated dual latex thermal grip glove designed to protect hands down to -30°C during short or intermittent contact. It features a water-repellent surface combined with a thermal liner to keep hands warm and dry. The engineered full smooth latex coating with a second sandy latex layer on the palm provides a strong grip. The outer nylon liner and inner acrylic terry fleece enhance thermal protection. Certified to EN 388:2016 + A1:2018 (3232C), EN 511:2006 (X21), EN 407:2020 (X2XXXX), and ANSI 105:2016, it meets CAT II safety standards.

Protects hands against extreme cold for brief contact

Water repellent properties ensure dry hands in wet conditions

Ergonomic design reduces fatigue during extended wear

Bright orange colour enhances visibility in dimly lit areas

Seamless liner improves comfort and reduces skin irritation

Certified for contact heat resistance up to 250°C for short durations

Combines multiple materials for maximum flexibility and durability

Ideal for a variety of industries, including automotive and construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy