Skytec Eco Steel Green, Grey Recycled Polyester Work Gloves, Size 8/M, Nitrile Foam Coating
- RS Stock No.:
- 671-370
- Mfr. Part No.:
- SKG00098EF
- Manufacturer:
- Skytec
Subtotal (1 box of 120 pairs)*
€440.26
(exc. VAT)
€541.52
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €440.26 | €3.669 |
*price indicative
- RS Stock No.:
- 671-370
- Mfr. Part No.:
- SKG00098EF
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | 8/M | |
| Lining Material | 15 Gauge Recycled Polyester | |
| Material | Recycled Polyester | |
| Colour | Green, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | Eco Steel | |
| Resistance Features | Abrasion Resistant, General Purpose | |
| Coating | Nitrile Foam | |
| Number of Gloves | 10 | |
| Standards/Approvals | ANSI 105:2016 A1, EN 388:2016 + A1:2018 4121X, EN 407:2020 X1XXXX | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size 8/M | ||
Lining Material 15 Gauge Recycled Polyester | ||
Material Recycled Polyester | ||
Colour Green, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series Eco Steel | ||
Resistance Features Abrasion Resistant, General Purpose | ||
Coating Nitrile Foam | ||
Number of Gloves 10 | ||
Standards/Approvals ANSI 105:2016 A1, EN 388:2016 + A1:2018 4121X, EN 407:2020 X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Glove is a recycled polyester multipurpose glove featuring a recycled nitrile foam coating, representing a new revolution in sustainable hand protection. It has a soft, lightweight liner made from 100% recycled polyester and a flexible, durable recycled nitrile foam coating that ensures secure grip and abrasion resistance. The ultra-fine coating provides maximum tactile sensitivity. Packed in recycled paper wrap and GRS (Global Recycled Standard) certified, it meets CAT II safety standards with certifications including EN 388:2016 + A1:2018 (4121X), EN 407:2020 (X1XXXX), and ANSI 105:2016.
Soft, lightweight liner ensures all-day comfort
Flexible nitrile foam offers abrasion resistance for longer wear
Ultra-fine coating enhances hand sensitivity during tasks
Packed in environmentally-friendly recycled paper wraps
GRS certification guarantees adherence to recycled materials standards
Reduces carbon footprint with 46g less CO2 emissions compared to virgin materials
Equates to the recycling of two 500ml PET bottles per pair
Elasticated knit wrist cuff keeps the gloves secure and in place
Designed for use across various industries including automotive and gardening
Related links
- Skytec Eco Steel Green Size 7/S, Nitrile Foam Coating
- Skytec Eco Steel Green Size 10/XL, Nitrile Foam Coating
- Skytec Eco Steel Green Size 6/XS, Nitrile Foam Coating
- Skytec Eco Steel Green Size 9/L, Nitrile Foam Coating
- Skytec Eco Steel Green Size 11/XXL, Nitrile Foam Coating
- Skytec Skytec Redeem Black Recycled Polyester Work Gloves Nitrile Foam Coating
- Skytec TRC260 Black Size M Nitrile Foam Coating
- Tegera TEGERA Green Recycled Polyester Work Gloves Nitrile Foam Coating
