Lebon Protection Black Leather Welding Gloves
- RS Stock No.:
- 698-002
- Mfr. Part No.:
- BLACKWELDER/6
- Manufacturer:
- Lebon Protection
Image representative of range
Subtotal (1 pack of 10 pairs)*
€215.40
(exc. VAT)
€264.94
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €215.40 | €21.54 |
*price indicative
- RS Stock No.:
- 698-002
- Mfr. Part No.:
- BLACKWELDER/6
- Manufacturer:
- Lebon Protection
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lebon Protection | |
| Product Type | Welding Gloves | |
| Material | Leather | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Tear Resistant | |
| Series | POWERWELD | |
| Standards/Approvals | CE | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Lebon Protection | ||
Product Type Welding Gloves | ||
Material Leather | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Resistance Features Abrasion Resistant, Cut Resistant, Tear Resistant | ||
Series POWERWELD | ||
Standards/Approvals CE | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Lebon Protection Welding glove with Palm in waterproof brown split leather, back in waterproof black grain leather. Lined with 100% para-aramid thread and mineral filament. Elastic tightening on the back. 15 cm cuff in waterproof black split leather. 100% para-aramid sewing thread.
Resistance to abrasion
Blade cut resistance
Tear resistance
Puncture resistance
Blade cut resistance according to ISO13997
EN388:2016 and EN407 standard
Related links
- Lebon Protection Black Leather Welding Gloves
- Lebon Protection BLACKWELDER Black Leather Welding Gloves Uncoated Coating
- Lebon Protection Black Leather Welding Gloves
- Lebon Protection Black Cowsplit Leather, Goat Grain Leather Welding Gloves
- Lebon Protection BLACKWELDER Black Leather Welding Gloves Uncoated Coating
- Lebon Protection Black Para Aramid Welding Gloves
- Lebon Protection White Leather Welding Gloves
- Lebon Protection White Para Aramid Welding Gloves
