Lebon Protection BLACKWELDER Black Leather Welding Gloves, Size 10, Uncoated Coating
- RS Stock No.:
- 227-0379
- Mfr. Part No.:
- BLACKWELDER-10
- Manufacturer:
- Lebon Protection
Subtotal (1 pair)*
€23.24
(exc. VAT)
€28.59
(inc. VAT)
Last RS stock
- Final 34 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | €23.24 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 10 Pair(s)
€215.40
(exc. VAT)
€264.94
(inc. VAT)
- RS Stock No.:
- 227-0379
- Mfr. Part No.:
- BLACKWELDER-10
- Manufacturer:
- Lebon Protection
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lebon Protection | |
| Size | 10 | |
| Product Type | Welding Gloves | |
| Lining Material | Leather | |
| Material | Leather | |
| Colour | Black | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - TDM-100 Test | D | |
| EN388 Cut - Coup Test | 4 | |
| EN 388 Blade | Yes | |
| Series | BLACKWELDER | |
| Safety Standard | EN 388, EN 420 | |
| Number of Gloves | 2 | |
| Resistance Features | Heat Resistant | |
| Coating | Uncoated | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Lebon Protection | ||
Size 10 | ||
Product Type Welding Gloves | ||
Lining Material Leather | ||
Material Leather | ||
Colour Black | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 3 | ||
EN388 Cut - TDM-100 Test D | ||
EN388 Cut - Coup Test 4 | ||
EN 388 Blade Yes | ||
Series BLACKWELDER | ||
Safety Standard EN 388, EN 420 | ||
Number of Gloves 2 | ||
Resistance Features Heat Resistant | ||
Coating Uncoated | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
The Lebon Protection BLACKWELDER Welding Gloves, comes with palm in waterproof brown split leather, back in waterproof black grain leather. Lined with 100% para-aramid thread and mineral filament. Elastic tightening on the back. 15 cm cuff in waterproof black split leather & 100% para-aramid sewing thread. Useful in assembly, auto, welding & metal sectors.
Comfort
Resistance
Softness
Related links
- Lebon Protection BLACKWELDER Black Leather Welding Gloves Uncoated Coating
- Lebon Protection ANTDI/15 Orange Leather Welding Gloves Uncoated Coating
- Lebon Protection BLACKWELDER Black Leather Cut Resistant Gloves Uncoated Coating
- Lebon Protection POWERWELD Black Leather Welding Gloves
- Lebon Protection GT350/FHP/26 Beige Leather Cut Resistant Gloves Uncoated Coating
- Lebon Protection POWERWELD White Leather Welding Gloves, Size 10 150mm
- Lebon Protection POWERWELD Black Leather Welding Gloves, Size 10
- Polyco Healthline Multi-Task 5 Black Leather Spandex Work Gloves Uncoated Coating

