SINGER SAFETY White 100% Cotton Glove, Size 8
- RS Stock No.:
- 704-332
- Mfr. Part No.:
- JE300FL
- Manufacturer:
- SINGER SAFETY
Subtotal (1 pack of 10 pairs)*
€6.77
(exc. VAT)
€8.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €6.77 | €0.677 |
*price indicative
- RS Stock No.:
- 704-332
- Mfr. Part No.:
- JE300FL
- Manufacturer:
- SINGER SAFETY
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Size | 8 | |
| Product Type | Glove | |
| Material | 100% Cotton | |
| Colour | White | |
| Number of Gloves | 300 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Size 8 | ||
Product Type Glove | ||
Material 100% Cotton | ||
Colour White | ||
Number of Gloves 300 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The SINGER SAFETY Thin cotton glove is MADE from 100% interlock cotton, offering excellent dexterity and comfort for delicate handling tasks in dry environments. Ideal for protecting products from fingerprints, dirt, and oils, this glove ensures precision and cleanliness when necessary. It complies with Regulation (EU) 2016/425, ensuring high safety and quality standards.
Ideal for delicate handling tasks in dry environments
Protects products from fingerprints, dirt, and oils during handling
Ensures excellent tactile sensitivity for precision tasks
Complies with Regulation (EU) 2016/425 for safety and quality standards
Related links
- SINGER SAFETY White 100% Cotton Glove, Size 8
- SINGER SAFETY White 100% Cotton Glove, Size 10
- SINGER SAFETY White 100% Cotton Glove, Size 12
- SINGER SAFETY White 100% Cotton Glove, Size 7
- SINGER SAFETY White 100% Cotton Glove, Size 9
- SINGER SAFETY White 100% Cotton Glove, Size 6
- SINGER SAFETY PHS400B Blue Size 8, Uncoated Coating
- Liscombe White Cotton Cotton Glove Liners Cotton Coating
