SINGER SAFETY White 100% Cotton Glove, Size 6

Image representative of range

Subtotal (1 pack of 10 pairs)*

€10.30

(exc. VAT)

€12.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€10.30€1.03

*price indicative

RS Stock No.:
704-329
Mfr. Part No.:
JB10006
Manufacturer:
SINGER SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

SINGER SAFETY

Size

6

Product Type

Glove

Material

100% Cotton

Colour

White

Number of Gloves

300

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
PK
The SINGER SAFETY Thin cotton glove is MADE from 100% interlock cotton, offering excellent dexterity and comfort for delicate handling tasks in dry environments. Ideal for protecting products from fingerprints, dirt, and oils, this glove ensures precision and cleanliness when necessary. It complies with Regulation (EU) 2016/425, ensuring high safety and quality standards.

Ideal for delicate handling tasks in dry environments

Protects products from fingerprints, dirt, and oils during handling

Ensures excellent tactile sensitivity for precision tasks

Complies with Regulation (EU) 2016/425 for safety and quality standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy