Tilsatec 63 Black, Green, Grey Tilsatec RhinoYarn Protective Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 711-161
- Mfr. Part No.:
- 63-6320-07
- Manufacturer:
- Tilsatec
Image representative of range
Subtotal (1 pack of 6 pairs)*
€141.94
(exc. VAT)
€174.59
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €141.94 | €23.657 |
*price indicative
- RS Stock No.:
- 711-161
- Mfr. Part No.:
- 63-6320-07
- Manufacturer:
- Tilsatec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Size | 7 | |
| Product Type | Protective Gloves | |
| Material | Tilsatec RhinoYarn | |
| Colour | Black, Green, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | 63 | |
| Safety Standard | ANSI/ISEA 105-2024 | |
| Resistance Features | Impact Resistant | |
| Coating | Nitrile | |
| Number of Gloves | 6 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Size 7 | ||
Product Type Protective Gloves | ||
Material Tilsatec RhinoYarn | ||
Colour Black, Green, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series 63 | ||
Safety Standard ANSI/ISEA 105-2024 | ||
Resistance Features Impact Resistant | ||
Coating Nitrile | ||
Number of Gloves 6 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tilsatec glove offers exceptional durability and performance, designed specifically for tough working environments. Built to withstand rigorous use, these gloves provide superior grip and dexterity, ensuring that users can handle materials safely and effectively. Ideal for various applications, the gloves also feature Advanced materials that enhance comfort while maintaining breathability. This makes them perfect for extended wear, preventing overheating and fatigue during intense activities. With a focus on safety and efficiency, this product caters to the needs of professionals who demand both practicality and reliability in their protective gear.
Engineered for superior durability in challenging conditions
Offers excellent grip to ensure secure handling of tools and materials
Constructed with breathable materials for enhanced comfort during use
Designed to provide superior dexterity for precise tasks
Suitable for a wide range of applications across various industries
Facilitates extended wear without compromising on safety or performance
Related links
- Tilsatec 63 Black Grey Tilsatec RhinoYarn Protective Gloves Nitrile Coating
- Tilsatec 63 Black Grey Tilsatec RhinoYarn Protective Gloves Nitrile Coating
- Tilsatec 63 Black Grey Tilsatec RhinoYarn Protective Gloves Nitrile Coating
- Tilsatec 63 Black Grey Tilsatec RhinoYarn Protective Gloves Nitrile Coating
- Tilsatec Comfort+ Grey Tilsatec RhinoYarn Protective Gloves, Size 7
- Tilsatec Comfort+ Grey Tilsatec RhinoYarn Protective Gloves Nitrile Coating
- Tilsatec Comfort+ Grey Tilsatec RhinoYarn Protective Gloves, Size 11
- Tilsatec Comfort+ Grey Tilsatec RhinoYarn Protective Gloves, Size 9
