Tilsatec 63 Black, Green, Grey Tilsatec RhinoYarn Protective Gloves, Size 11, Nitrile Coating

Image representative of range

Subtotal (1 pack of 6 pairs)*

€141.94

(exc. VAT)

€174.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€141.94€23.657

*price indicative

RS Stock No.:
711-165
Mfr. Part No.:
63-6320-11
Manufacturer:
Tilsatec
Find similar products by selecting one or more attributes.
Select all

Brand

Tilsatec

Size

11

Product Type

Protective Gloves

Material

Tilsatec RhinoYarn

Colour

Black, Green, Grey

EN 388 Abrasion

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Impact Resistant

Number of Gloves

6

Coating

Nitrile

Series

63

Safety Standard

ANSI/ISEA 105-2024

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tilsatec Anti Impact Glove designed to provide superior protection for your hands in various work environments. Featuring Advanced Visco-Elastic Polymer (VEP) padding, this glove is engineered to absorb and dissipate impact and shock, ensuring your hands remain unscathed during manual tasks. Made of a Durable 4-way stretch polycotton fabric, it guarantees optimal breathability and comfort, allowing for prolonged wear. Its full finger design offers complete coverage, making it an Ideal choice for those handling electric, manual, and power tools across industries such as construction, assembly, manufacturing, and warehousing. With additional variations available, this glove meets diverse user needs.

Utilises innovative Visco Elastic Polymer (VEP) padding for exceptional impact protection

Constructed from breathable, 4 way stretch polycotton fabric for enhanced comfort

Full finger style delivers comprehensive hand coverage for maximum safety

Designed to be worn under work gloves, adding an extra layer of protection

Ideal for use with electric, manual, and power tools in various applications

Available in variations including fingerless styles and options with specific padding

VEP material is resistant to compression, providing lasting durability under rigorous use

Conforms to EN 388:2003 and EN 420:2003+A1:2009 safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy