Lebon Protection ULTRAFOOD Blue Polyethylene Protective Gloves, Size 8
- RS Stock No.:
- 717-858
- Mfr. Part No.:
- MASTERFOOD/8
- Manufacturer:
- Lebon Protection
Image representative of range
Subtotal (1 pack of 5 units)*
€74.41
(exc. VAT)
€91.52
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €74.41 | €14.882 |
*price indicative
- RS Stock No.:
- 717-858
- Mfr. Part No.:
- MASTERFOOD/8
- Manufacturer:
- Lebon Protection
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lebon Protection | |
| Size | 8 | |
| Product Type | Protective Gloves | |
| Material | Polyethylene | |
| Lining Material | Polyethylene | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 5 | |
| Resistance Features | Abrasion Resistant | |
| Safety Standard | CE | |
| Series | ULTRAFOOD | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Lebon Protection | ||
Size 8 | ||
Product Type Protective Gloves | ||
Material Polyethylene | ||
Lining Material Polyethylene | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 5 | ||
Resistance Features Abrasion Resistant | ||
Safety Standard CE | ||
Series ULTRAFOOD | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Lebon protection cut protection food processing glove is a seamless knitted, 13-gauge glove designed for safety and durability in food handling. Made from high-density polyethylene filament, stainless steel filament, and blue synthetic thread, it provides excellent cut resistance. The glove features a 10 cm elastic wrist and is washable up to 83°C. It complies with European Directive EC/1935/2004 for safe food contact.
Provides cut protection with high-density polyethylene and stainless steel filaments
Includes a 10 cm elastic wrist for secure fit
Washable up to 83°C for hygiene and reusability
Complies with European Directive EC/1935/2004 for food contact safety
Related links
- Lebon Protection ULTRAFOOD Blue Polyethylene Protective Gloves, Size 9
- Lebon Protection ULTRAFOOD Blue Polyethylene Protective Gloves, Size 10
- Lebon Protection ULTRAFOOD Blue 13 Gauge Seamless Liner Glove, Size 7
- SINGER SAFETY PHD500ICE Black White High Density Polyethylene Protective Gloves Nitrile Coating
- SINGER SAFETY PHD500ICE Black White High Density Polyethylene Protective Gloves Nitrile Coating
- SINGER SAFETY PHD500ICE Black White High Density Polyethylene Protective Gloves Nitrile Coating
- SINGER SAFETY PHD500ICE Black White High Density Polyethylene Protective Gloves Nitrile Coating
- Lebon Protection OCTOPUS/FC Black Size 8, Nitrile Coating
