Impacto 40930 Black, White Leather Glove, Size XXL

Subtotal (1 pair)*

€108.60

(exc. VAT)

€133.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€108.60

*price indicative

RS Stock No.:
718-654
Mfr. Part No.:
40930110060
Manufacturer:
Impacto
Find similar products by selecting one or more attributes.
Select all

Brand

Impacto

Size

XXL

Product Type

Glove

Material

Leather

Colour

Black, White

EN 388 Abrasion

2

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

2

Safety Standard

CE, EN 388

Resistance Features

Abrasion Resistant, Impact Resistant, Shock Resistant, Vibration Resistant

Series

40930

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy