Impacto 47330 White Leather Glove, Size XL
- RS Stock No.:
- 718-656
- Mfr. Part No.:
- 47330110050
- Manufacturer:
- Impacto
Subtotal (1 pair)*
€119.40
(exc. VAT)
€146.86
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €119.40 |
*price indicative
- RS Stock No.:
- 718-656
- Mfr. Part No.:
- 47330110050
- Manufacturer:
- Impacto
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Size | XL | |
| Product Type | Glove | |
| Material | Leather | |
| Colour | White | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Resistance Features | Abrasion Resistant, Impact Resistant, Shock Resistant, Vibration Resistant | |
| Series | 47330 | |
| Mechanical Hazards EN 388 | Yes | |
| Safety Standard | CE, EN 420 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Size XL | ||
Product Type Glove | ||
Material Leather | ||
Colour White | ||
EN 388 Abrasion 2 | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Resistance Features Abrasion Resistant, Impact Resistant, Shock Resistant, Vibration Resistant | ||
Series 47330 | ||
Mechanical Hazards EN 388 Yes | ||
Safety Standard CE, EN 420 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
Related links
- Impacto 47330 White Leather Glove, Size S
- Impacto 40000 Black Grey Leather Glove, Size XL
- Impacto 40930 Black Size S
- Impacto 40930 Black Size XXL
- GUYARD Yellow, White Leather Glove
- RS PRO White Nylon Glove Polyurethane Coating
- Traffi TG2080 Amber Leather Glove Leather Coating
- Traffi TG2080 Amber Leather Glove Leather Coating
