Solidur FRMAGF Black, Yellow Nylon, Polyurethane Gloves, Size 10
- RS Stock No.:
- 735-981
- Mfr. Part No.:
- FRMAGF-T10
- Manufacturer:
- Solidur
Image representative of range
Subtotal (1 pair)*
€10.92
(exc. VAT)
€13.43
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €10.92 |
*price indicative
- RS Stock No.:
- 735-981
- Mfr. Part No.:
- FRMAGF-T10
- Manufacturer:
- Solidur
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Solidur | |
| Product Type | Gloves | |
| Size | 10 | |
| Material | Nylon, Polyurethane | |
| Colour | Black, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | No | |
| EN 388 Blade | Yes | |
| Series | FRMAGF | |
| Resistance Features | Resistant to Abrasion, Tear Resistant | |
| Safety Standard | EN 388:2016 | |
| Number of Gloves | 5 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Solidur | ||
Product Type Gloves | ||
Size 10 | ||
Material Nylon, Polyurethane | ||
Colour Black, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture No | ||
EN 388 Blade Yes | ||
Series FRMAGF | ||
Resistance Features Resistant to Abrasion, Tear Resistant | ||
Safety Standard EN 388:2016 | ||
Number of Gloves 5 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Solidur Precision Gloves are multi-purpose work accessories crafted from a high-performance PU and nylon blend. These Durable gloves feature a 5cm cuff to prevent debris from entering while the foam inserts in the Palm provide exceptional comfort for daily tasks.
Designed with 60 per cent PU and 40 per cent nylon palms
Features anti wear Palm reinforcements for long lasting durability
Integrated foam inserts provide anti vibration and anti blister protection
High resistance to abrasion and tearing during heavy duty work
Related links
- Solidur FRMAGF Black Polyurethane Gloves, Size 9
- Solidur FRMAGF Black Polyurethane Gloves, Size 8
- Solidur Black Polyurethane Gloves, Size 11
- Solidur Black Polyurethane Gloves, Size 7
- Solidur Black Polyurethane Gloves, Size 12
- Portwest A792 - Needle Resistant Glove Black Polyurethane Work Gloves, Size S
- Portwest A792 - Needle Resistant Glove Black Polyurethane Work Gloves, Size 2XL
- Tegera 8801 Black Elastane Work Gloves Nitrile Polyurethane, Polyurethane Coating
