Solidur FRMAGF Black, Yellow Nylon, Polyurethane Gloves, Size 9

Subtotal (1 pair)*

€10.92

(exc. VAT)

€13.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€10.92

*price indicative

RS Stock No.:
735-983
Mfr. Part No.:
FRMAGF-T9
Manufacturer:
Solidur
Find similar products by selecting one or more attributes.
Select all

Brand

Solidur

Product Type

Gloves

Size

9

Material

Nylon, Polyurethane

Colour

Black, Yellow

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

No

EN 388 Blade

Yes

Safety Standard

EN 388:2016

Number of Gloves

5

Series

FRMAGF

Resistance Features

Resistant to Abrasion, Tear Resistant

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
PK
The Solidur Precision Gloves are multi-purpose work accessories crafted from a high-performance PU and nylon blend. These Durable gloves feature a 5cm cuff to prevent debris from entering while the foam inserts in the Palm provide exceptional comfort for daily tasks.

Designed with 60 per cent PU and 40 per cent nylon palms

Features anti wear Palm reinforcements for long lasting durability

Integrated foam inserts provide anti vibration and anti blister protection

High resistance to abrasion and tearing during heavy duty work

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy