Portwest A120 Orange Elastic, Polyester Gripper Gloves, Size M, Polyurethane Coating
- RS Stock No.:
- 750-450
- Mfr. Part No.:
- A120O1RM
- Manufacturer:
- Portwest
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 750-450
- Mfr. Part No.:
- A120O1RM
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Gripper Gloves | |
| Size | M | |
| Material | Elastic, Polyester | |
| Lining Material | 13 Gauge Seamless Liner | |
| Colour | Orange | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | Yes | |
| Safety Standard | ANSI ISEA 105:2016, EN 388, EN ISO 21420:2020 | |
| Resistance Features | Abrasion Resistant | |
| Series | A120 | |
| Coating | Polyurethane | |
| Number of Gloves | 12 | |
| Mechanical Hazards EN 388 | 3131 | |
| Standards/Approvals | EN ISO 21420 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Gripper Gloves | ||
Size M | ||
Material Elastic, Polyester | ||
Lining Material 13 Gauge Seamless Liner | ||
Colour Orange | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 3 | ||
EN 388 Puncture Yes | ||
Safety Standard ANSI ISEA 105:2016, EN 388, EN ISO 21420:2020 | ||
Resistance Features Abrasion Resistant | ||
Series A120 | ||
Coating Polyurethane | ||
Number of Gloves 12 | ||
Mechanical Hazards EN 388 3131 | ||
Standards/Approvals EN ISO 21420 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Grip 13 PU Palm Glove is designed for general handling across various industries, offering an Ideal balance of dexterity and breathability. With a focus on intricate tasks, this glove features a smooth polyurethane coating that provides enhanced abrasion resistance. Constructed from high-quality polyester and elastic materials, it ensures sufficient durability while maintaining a comfortable fit. The glove is available in multiple colours and sizes, catering to a diverse user base. Individually packed pairs are available for convenience, making it a practical choice for workers who require reliable hand protection in demanding environments.
Smooth PU coating enhances abrasion resistance for increased longevity
Strong polyester construction ensures durability exceeding that of natural fibres
Designed with a 13 gauge liner for a precise fit and excellent comfort
Silicone-free material suitable for sensitive applications like electronics and glass handling
Palm dipping promotes dexterity and ventilation, Ideal for intricate tasks
Retail tag incorporated for improved presentation and sales potential
CE certified for compliance with safety standards, ensuring reliability in use
Compliant with key standards including EN ISO 21420: 2020 for dexterity and EN 388: 2016 + A1: 2018 for cut resistance
Related links
- Portwest A120 Orange Elastic Size XL, Polyurethane Coating
- Portwest A120 Blue Elastic Size M, Polyurethane Coating
- Portwest A120 Blue Elastic Size S, Polyurethane Coating
- Portwest A120 Blue Elastic Size L, Polyurethane Coating
- Portwest A120 Blue Elastic Size 2XL, Polyurethane Coating
- Portwest A120 Blue Elastic Size XL, Polyurethane Coating
- Portwest A120 Blue Elastic Size XS, Polyurethane Coating
- Portwest A120 Orange Polyester Work Gloves Polyesterurethane Coating
