Portwest A120 Orange Elastic, Polyester Gripper Gloves, Size XL, Polyurethane Coating
- RS Stock No.:
- 750-451
- Mfr. Part No.:
- A120O8RXL
- Manufacturer:
- Portwest
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 750-451
- Mfr. Part No.:
- A120O8RXL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Gripper Gloves | |
| Size | XL | |
| Material | Elastic, Polyester | |
| Lining Material | 13 Gauge Seamless Liner | |
| Colour | Orange | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | Yes | |
| Series | A120 | |
| Resistance Features | Abrasion Resistant | |
| Coating | Polyurethane | |
| Mechanical Hazards EN 388 | 3131 | |
| Number of Gloves | 12 | |
| Safety Standard | ANSI ISEA 105:2016, EN 388, EN ISO 21420:2020 | |
| Standards/Approvals | EN ISO 21420 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Gripper Gloves | ||
Size XL | ||
Material Elastic, Polyester | ||
Lining Material 13 Gauge Seamless Liner | ||
Colour Orange | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 3 | ||
EN 388 Puncture Yes | ||
Series A120 | ||
Resistance Features Abrasion Resistant | ||
Coating Polyurethane | ||
Mechanical Hazards EN 388 3131 | ||
Number of Gloves 12 | ||
Safety Standard ANSI ISEA 105:2016, EN 388, EN ISO 21420:2020 | ||
Standards/Approvals EN ISO 21420 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Grip 13 PU Palm Glove is designed for general handling tasks across various industries. With a keen focus on dexterity and breathability, this glove is Ideal for intricate work where precision is essential. Constructed using Durable materials such as polyester and elastic, it ensures comfort without compromising on strength. The glove's individual packaging adds convenience for retailers and facilitates easy distribution. Suitable for diverse applications, it comes in a range of sizes to accommodate different hand shapes, enabling optimal fit and functionality. This glove stands out for its silicone-free composition, making it suitable for sensitive environments like electronics, manufacturing, and glass handling.
Smooth PU coating enhances abrasion resistance for longer wear
Polyester construction provides superior strength compared to natural fibres
13 gauge liner ensures durability and precise fitting for user comfort
Silicone-free design is perfect for applications where silicone presence is undesirable
Palm-dipped design increases dexterity and ventilation for improved hand movement
CE certified, ensuring compliance with safety standards for hand protection
Retail-friendly tag enhances presentation for effective merchandising
Available in an extensive variety of sizes and colours to suit user preferences
Meets EN ISO 21420: 2020 standards for dexterity and safety
Related links
- Portwest A120 Orange Elastic Size M, Polyurethane Coating
- Portwest A120 Blue Elastic Size XL, Polyurethane Coating
- Portwest A120 Blue Elastic Size S, Polyurethane Coating
- Portwest A120 Blue Elastic Size L, Polyurethane Coating
- Portwest A120 Blue Elastic Size 2XL, Polyurethane Coating
- Portwest A120 Blue Elastic Size XS, Polyurethane Coating
- Portwest A120 Blue Elastic Size M, Polyurethane Coating
- Portwest VB622 Grey Elastic Size XL, Polyurethane Coating
