ATG AT443455 Black Polyethylene Protective Gloves, Size 11, Nitrile Coating
- RS Stock No.:
- 750-880
- Mfr. Part No.:
- AT523455-ZZ11AIN
- Manufacturer:
- ATG
Subtotal (1 pair)*
€16.56
(exc. VAT)
€20.37
(inc. VAT)
Temporarily out of stock
- Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €16.56 |
*price indicative
- RS Stock No.:
- 750-880
- Mfr. Part No.:
- AT523455-ZZ11AIN
- Manufacturer:
- ATG
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATG | |
| Product Type | Protective Gloves | |
| Size | 11 | |
| Lining Material | Nylon | |
| Material | Polyethylene | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Blade | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Safety Standard | EN 388 | |
| Resistance Features | Abrasion Resistant, Breathable, Cut Resistant | |
| Number of Gloves | 24 | |
| Coating | Nitrile | |
| Series | AT443455 | |
| Standards/Approvals | EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand ATG | ||
Product Type Protective Gloves | ||
Size 11 | ||
Lining Material Nylon | ||
Material Polyethylene | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Blade Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Safety Standard EN 388 | ||
Resistance Features Abrasion Resistant, Breathable, Cut Resistant | ||
Number of Gloves 24 | ||
Coating Nitrile | ||
Series AT443455 | ||
Standards/Approvals EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Related links
- ATG AT443455 Black Polyethylene Protective Gloves Nitrile Coating
- ATG AT443455 Black Polyethylene Protective Gloves Nitrile Coating
- ATG AT443455 Black Polyethylene Protective Gloves Nitrile Coating
- ATG AT443455 Black Polyethylene Protective Gloves Nitrile Coating
- ATG AT034875 Black Nylon Protective Gloves Nitrile Coating
- Tilsatec 63 Black Grey Tilsatec RhinoYarn Protective Gloves Nitrile Coating
- ATG AT064225 Black Nylon Work Glove NBR Coating
- Tilsatec Black Polyamide Spandex Size 11, Nitrile Coating
