Tilsatec Black, Grey HPPE, Polyamide, PET, Elastane, Steel Gloves, Size 11, Nitrile Coating
- RS Stock No.:
- 250-0453
- Mfr. Part No.:
- 50-6121-11
- Manufacturer:
- Tilsatec
Subtotal (1 pair)*
€9.46
(exc. VAT)
€11.64
(inc. VAT)
In Stock
- 116 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €9.46 |
*price indicative
- RS Stock No.:
- 250-0453
- Mfr. Part No.:
- 50-6121-11
- Manufacturer:
- Tilsatec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Product Type | Gloves | |
| Size | 11 | |
| Material | HPPE, Polyamide, PET, Elastane, Steel | |
| Colour | Black, Grey | |
| Number of Gloves | 1 | |
| Coating | Nitrile | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Safety Standard | ANSI, EN 388:2016 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Product Type Gloves | ||
Size 11 | ||
Material HPPE, Polyamide, PET, Elastane, Steel | ||
Colour Black, Grey | ||
Number of Gloves 1 | ||
Coating Nitrile | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Safety Standard ANSI, EN 388:2016 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tilsatec medium weight cut level F, sandy nitrile palm coated with thumb reinforcement glove. The colour of the product are black liner / black coating and length is 230-270 mm. This Tilsatec glove have high level of abrasion resistance. Its seamless liner and cuff gives a smooth and comfortable feel.
These gloves provides secure grip in wet and oily conditions.
The size is 11/S
Knit wrist type cuff style
Thumb crotch is reinforced for additional durability and resilience
Breathable open back and coating reduces perspiration
Dark colour hides dirt, extending life of the glove
Related links
- Tilsatec Black Polyamide Spandex Size 7, Nitrile Coating
- Tilsatec Black Polyamide Spandex Size 10, Nitrile Coating
- Tilsatec Black Polyamide Spandex Size 8, Nitrile Coating
- Tilsatec Black Polyamide Spandex Size 11, Nitrile Coating
- Tilsatec Black Polyamide Spandex Size 11, Nitrile Foam Coating
- Tilsatec Black Polyamide Spandex Size 11, Latex Coating
- Tilsatec Black Polyamide Spandex Size 11, Polyurethane Coating
- Tilsatec Black Polyamide Spandex Size 11, Microporous Nitrile
