Honeywell Safety 2332524N Black, Green HPPE Protection Gloves, Size 6, Nitrile Foam Coating
- RS Stock No.:
- 761-072
- Mfr. Part No.:
- 2332524N-6
- Manufacturer:
- Honeywell Safety
Image representative of range
Subtotal (1 pack of 12 pairs)*
€210.67
(exc. VAT)
€259.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €210.67 | €17.556 |
*price indicative
- RS Stock No.:
- 761-072
- Mfr. Part No.:
- 2332524N-6
- Manufacturer:
- Honeywell Safety
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Size | 6 | |
| Product Type | Protection Gloves | |
| Material | HPPE | |
| Lining Material | HPPE | |
| Colour | Black, Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | X | |
| Safety Standard | CAT II | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Grip, Impact Protection | |
| Number of Gloves | 1 | |
| Coating | Nitrile Foam | |
| Series | 2332524N | |
| Standards/Approvals | EN ISO 21420 | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Size 6 | ||
Product Type Protection Gloves | ||
Material HPPE | ||
Lining Material HPPE | ||
Colour Black, Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN 388 Blade X | ||
Safety Standard CAT II | ||
Resistance Features Abrasion Resistant, Cut Resistant, Grip, Impact Protection | ||
Number of Gloves 1 | ||
Coating Nitrile Foam | ||
Series 2332524N | ||
Standards/Approvals EN ISO 21420 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Related links
- Honeywell Safety 2332524N Black Size 7, Nitrile Foam Coating
- Honeywell Safety 2332524N Black Size 11, Nitrile Foam Coating
- Honeywell Safety 2332524N Black Size 8, Nitrile Foam Coating
- Honeywell Safety RIG DOG Black Polyvinyl Chloride Size 9, Nitrile Foam
- NITRAS SAFETY ESD 3D CUT F Purple HPPE Protection Gloves Nitrile Micro-Foam Coating
- NITRAS SAFETY ESD 3D CUT D Purple HPPE Protection Gloves Nitrile Micro-Foam Coating
- Honeywell Safety RIG DOG Black Polyvinyl Chloride Size 10, Nitrile Foam
- Honeywell Safety CoreShieldTM Black HPPE Gloves Nitrile Foam Coating
