NITRAS SAFETY ESD 3D CUT F Purple HPPE Protection Gloves, Size 6, Nitrile Micro-Foam Coating
- RS Stock No.:
- 767-161
- Mfr. Part No.:
- 6845-1000-6
- Manufacturer:
- NITRAS SAFETY
Image representative of range
Subtotal (1 pack of 10 pairs)*
€83.09
(exc. VAT)
€102.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €83.09 | €8.309 |
*price indicative
- RS Stock No.:
- 767-161
- Mfr. Part No.:
- 6845-1000-6
- Manufacturer:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Product Type | Protection Gloves | |
| Size | 6 | |
| Material | HPPE | |
| Colour | Purple | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Nitrile Micro-Foam | |
| Safety Standard | Cat II PPE, EN 388, OEKO TEX | |
| Series | ESD 3D CUT F | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Slip Resistant | |
| Number of Gloves | 100 | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Product Type Protection Gloves | ||
Size 6 | ||
Material HPPE | ||
Colour Purple | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Nitrile Micro-Foam | ||
Safety Standard Cat II PPE, EN 388, OEKO TEX | ||
Series ESD 3D CUT F | ||
Resistance Features Abrasion Resistant, Cut Resistant, Slip Resistant | ||
Number of Gloves 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NITRAS SAFETY Cut protection glove offers exceptional dexterity and comfort, engineered with innovative 3D FIT technology. It is designed for individuals requiring high cut resistance and reliable grip in various demanding environments.
Made from a special yarn blend for enhanced durability
Nitrile micro foam coating provides superior grip and dexterity
Certified for high mechanical resistance and skin compatibility
Designed with reinforced thumb crotch for improved durability
Partly coated on Palm and fingertips for optimal protection
Washable at 60°C for extended product life
Related links
- NITRAS SAFETY ESD 3D CUT F White HPPE Protection Gloves Nitrile Micro-Foam Coating
- NITRAS SAFETY ESD 3D CUT F Red HPPE Protection Gloves Nitrile Micro-Foam Coating
- NITRAS SAFETY ESD 3D CUT F Blue HPPE Protection Gloves Nitrile Micro-Foam Coating
- NITRAS SAFETY ESD 3D CUT D Purple HPPE Protection Gloves Nitrile Micro-Foam Coating
- NITRAS SAFETY ESD 3D CUT D White HPPE Protection Gloves Nitrile Micro-Foam Coating
- NITRAS SAFETY ESD 3D CUT D Red HPPE Protection Gloves Nitrile Micro-Foam Coating
- NITRAS SAFETY ESD 3D CUT D Blue HPPE Protection Gloves Nitrile Micro-Foam Coating
- NITRAS SAFETY ESD 3D CUT C Anthracite Size 6-12, Nitrile Micro-Foam Coating
