Traffi TG6040 Green Elastane Glove, Size 8, Nitrile Coating
- RS Stock No.:
- 765-582
- Mfr. Part No.:
- A-TG6040-GR-8
- Manufacturer:
- Traffi
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 765-582
- Mfr. Part No.:
- A-TG6040-GR-8
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 8 | |
| Product Type | Glove | |
| Material | Elastane | |
| Lining Material | Elastane | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | No | |
| EN 388 Blade | No | |
| Series | TG6040 | |
| Safety Standard | EN 388 | |
| Number of Gloves | 10 | |
| Resistance Features | Abrasion Resistant | |
| Coating | Nitrile | |
| Standards/Approvals | EN 407 | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 8 | ||
Product Type Glove | ||
Material Elastane | ||
Lining Material Elastane | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture No | ||
EN 388 Blade No | ||
Series TG6040 | ||
Safety Standard EN 388 | ||
Number of Gloves 10 | ||
Resistance Features Abrasion Resistant | ||
Coating Nitrile | ||
Standards/Approvals EN 407 | ||
- COO (Country of Origin):
- PK
The Traffi cut-resistant glove is engineered for optimal protection and dexterity, featuring an ultra-lightweight design that enhances tactile sensitivity alongside high cut resistance for various industrial applications.
Constructed with high-performance engineered fibres, ensuring high cut protection without glass or steel reinforcements
Seamless construction provides a precision-fit design, balancing protection, comfort, and flexibility
Palm-dipped nitrile foam coating offers exceptional grip in dry, wet, and oily conditions
Related links
- Traffi TG6040 Green Elastane Glove Nitrile Coating
- Traffi TG6040 Green Elastane Glove Nitrile Coating
- Traffi TG6040 Green Elastane Glove Nitrile Coating
- Traffi TG6040 Green Elastane Glove Nitrile Coating
- Traffi TG6040 Green Elastane Glove Nitrile Coating
- Traffi TG6040 Green Elastane Glove Nitrile Coating
- Traffi TG6040 Green Elastane Glove Nitrile Coating
- Traffi TG7040 Green Elastane Glove Nitrile Coating
