Traffi TG6040 Green Elastane Glove, Size 10, Nitrile Coating
- RS Stock No.:
- 765-585
- Mfr. Part No.:
- A-TG6040-GR-10
- Manufacturer:
- Traffi
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 765-585
- Mfr. Part No.:
- A-TG6040-GR-10
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Product Type | Glove | |
| Size | 10 | |
| Material | Elastane | |
| Lining Material | Elastane | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | No | |
| EN 388 Blade | No | |
| Series | TG6040 | |
| Resistance Features | Abrasion Resistant | |
| Safety Standard | EN 388 | |
| Number of Gloves | 10 | |
| Coating | Nitrile | |
| Standards/Approvals | EN 407 | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Product Type Glove | ||
Size 10 | ||
Material Elastane | ||
Lining Material Elastane | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture No | ||
EN 388 Blade No | ||
Series TG6040 | ||
Resistance Features Abrasion Resistant | ||
Safety Standard EN 388 | ||
Number of Gloves 10 | ||
Coating Nitrile | ||
Standards/Approvals EN 407 | ||
- COO (Country of Origin):
- PK
The Traffi cut-resistant glove provides exceptional protection and dexterity for various lightweight applications, making it Ideal for those who require a high level of safety without compromising on comfort.
Delivers a second skin fit for enhanced dexterity and tactile sensitivity
Constructed from engineered fibres for high cut protection without glass or steel
Seamless construction offers an Ideal balance of protection, comfort, and flexibility
Related links
- Traffi TG6040 Green Elastane Glove Nitrile Coating
- Traffi TG6040 Green Elastane Glove Nitrile Coating
- Traffi TG6040 Green Elastane Glove Nitrile Coating
- Traffi TG6040 Green Elastane Glove Nitrile Coating
- Traffi TG6040 Green Elastane Glove Nitrile Coating
- Traffi TG6040 Green Elastane Glove Nitrile Coating
- Traffi TG6040 Green Elastane Glove Nitrile Coating
- Traffi TG7040 Green Elastane Glove Nitrile Coating
