Traffi TG7040 Green Elastane Glove, Size 11, Nitrile Coating
- RS Stock No.:
- 765-593
- Mfr. Part No.:
- A-TG7040-GR-11
- Manufacturer:
- Traffi
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 765-593
- Mfr. Part No.:
- A-TG7040-GR-11
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 11 | |
| Product Type | Glove | |
| Lining Material | Elastane | |
| Material | Elastane | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | No | |
| EN 388 Blade | No | |
| Resistance Features | Cut Level F | |
| Number of Gloves | 10 | |
| Coating | Nitrile | |
| Safety Standard | EN 388 | |
| Series | TG7040 | |
| Standards/Approvals | EN 407 | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 11 | ||
Product Type Glove | ||
Lining Material Elastane | ||
Material Elastane | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture No | ||
EN 388 Blade No | ||
Resistance Features Cut Level F | ||
Number of Gloves 10 | ||
Coating Nitrile | ||
Safety Standard EN 388 | ||
Series TG7040 | ||
Standards/Approvals EN 407 | ||
- COO (Country of Origin):
- PK
The Traffi ultra-lightweight cut-resistant glove offers Advanced protection paired with outstanding dexterity, suitable for handling tasks requiring high tactile sensitivity and grip across various conditions.
Engineered with high-performance fibres for maximum cut protection
Precision-fit design ensures comfort without compromising safety
Palm-dipped nitrile foam enhances grip in dry, wet, and oily environments
Thumb crotch reinforcement significantly increases glove lifespan
Infused with antimicrobial technology to combat odours and bacteria
Related links
- Traffi TG7040 Green Elastane Glove Nitrile Coating
- Traffi TG7040 Green Elastane Glove Nitrile Coating
- Traffi TG7040 Green Elastane Glove Nitrile Coating
- Traffi TG7040 Green Elastane Glove Nitrile Coating
- Traffi TG7040 Green Elastane Glove Nitrile Coating
- Traffi TG7040 Green Elastane Glove Nitrile Coating
- Traffi TG7040 Green Elastane Glove Nitrile, Palm Coating
- Traffi TG6040 Green Elastane Glove Nitrile Coating
