Traffi TG7040 Green Elastane Glove, Size 10, Nitrile Coating

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
765-592
Mfr. Part No.:
A-TG7040-GR-10
Manufacturer:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Size

10

Product Type

Glove

Lining Material

Elastane

Material

Elastane

Colour

Green

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

No

EN 388 Blade

No

Coating

Nitrile

Series

TG7040

Number of Gloves

10

Safety Standard

EN 388

Resistance Features

Cut Level F

Standards/Approvals

EN 407

COO (Country of Origin):
PK
The Traffi cut-resistant glove offers superior protection and dexterity in demanding environments. Engineered for lightweight applications, it features an ultra-fine foam nitrile Palm coating for secure handling in various conditions.

Delivers a lightweight, second skin fit for enhanced dexterity

Constructed from high-performance fibres for maximum cut protection

Seamless design ensures an Ideal balance of comfort and flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy