Traffi TG2080 Amber Leather Glove, Size 11, Leather Coating
- RS Stock No.:
- 765-598
- Mfr. Part No.:
- A-TG2080-AM-11
- Manufacturer:
- Traffi
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 765-598
- Mfr. Part No.:
- A-TG2080-AM-11
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Product Type | Glove | |
| Size | 11 | |
| Lining Material | Cotton | |
| Material | Leather | |
| Colour | Amber | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | No | |
| Safety Standard | EN 388 | |
| Coating | Leather | |
| Series | TG2080 | |
| Number of Gloves | 10 | |
| Resistance Features | Cut Level B | |
| Standards/Approvals | EN 407 | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Product Type Glove | ||
Size 11 | ||
Lining Material Cotton | ||
Material Leather | ||
Colour Amber | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade No | ||
Safety Standard EN 388 | ||
Coating Leather | ||
Series TG2080 | ||
Number of Gloves 10 | ||
Resistance Features Cut Level B | ||
Standards/Approvals EN 407 | ||
- COO (Country of Origin):
- PK
The Traffi glove is a high-performance MIG welding glove is designed to provide reliable protection against moderate cut hazards, combining durability and comfort for safe handling of Sharp materials during welding tasks.
Provides reliable protection against moderate cut hazards
Made from high-quality cow split leather
Features a cotton insulated lining to prevent heat transfer
Related links
- Traffi TG2080 Amber Leather Glove Leather Coating
- Traffi TG2080 Amber Leather Glove Leather Coating
- Traffi TG2080 Amber Leather Glove Leather Coating
- Traffi TG2080 Amber Leather Glove Leather Coating
- Traffi TG2080 Amber Leather Glove Leather Coating
- Traffi TG2080 Amber Leather Glove Leather Coating
- Traffi TG2080 Amber Leather Glove Leather Coating
- Traffi TG2080 Amber Leather Glove Leather Coating
