Traffi TG2080 Amber Leather Glove, Size 13, Leather Coating
- RS Stock No.:
- 765-601
- Mfr. Part No.:
- A-TG2080-AM-13
- Manufacturer:
- Traffi
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 765-601
- Mfr. Part No.:
- A-TG2080-AM-13
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Product Type | Glove | |
| Size | 13 | |
| Material | Leather | |
| Lining Material | Cotton | |
| Colour | Amber | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | No | |
| Series | TG2080 | |
| Resistance Features | Cut Level B | |
| Safety Standard | EN 388 | |
| Coating | Leather | |
| Number of Gloves | 10 | |
| Standards/Approvals | EN 407 | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Product Type Glove | ||
Size 13 | ||
Material Leather | ||
Lining Material Cotton | ||
Colour Amber | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade No | ||
Series TG2080 | ||
Resistance Features Cut Level B | ||
Safety Standard EN 388 | ||
Coating Leather | ||
Number of Gloves 10 | ||
Standards/Approvals EN 407 | ||
- COO (Country of Origin):
- PK
The Traffi welding glove is a robust protective accessory is designed for MIG welding and metalworking, combining durability and comfort for reliable hand safety during tasks involving Sharp and abrasive materials.
Provides reliable protection against moderate cut hazards
Made from high-quality cow split leather
Features a cotton insulated lining to prevent heat transfer
Related links
- Traffi TG2080 Amber Leather Glove Leather Coating
- Traffi TG2080 Amber Leather Glove Leather Coating
- Traffi TG2080 Amber Leather Glove Leather Coating
- Traffi TG2080 Amber Leather Glove Leather Coating
- Traffi TG2080 Amber Leather Glove Leather Coating
- Traffi TG2080 Amber Leather Glove Leather Coating
- Traffi TG2080 Amber Leather Glove Leather Coating
- Traffi TG2080 Amber Leather Glove Leather Coating
