Traffi TG4080 Green Leather Glove, Size 5, Leather Coating
- RS Stock No.:
- 765-602
- Mfr. Part No.:
- A-TG4080-GR-5
- Manufacturer:
- Traffi
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 765-602
- Mfr. Part No.:
- A-TG4080-GR-5
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Product Type | Glove | |
| Size | 5 | |
| Material | Leather | |
| Lining Material | Cotton | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | No | |
| Safety Standard | EN 388 | |
| Series | TG4080 | |
| Number of Gloves | 10 | |
| Coating | Leather | |
| Resistance Features | Abrasion Resistant | |
| Standards/Approvals | EN 407 | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Product Type Glove | ||
Size 5 | ||
Material Leather | ||
Lining Material Cotton | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade No | ||
Safety Standard EN 388 | ||
Series TG4080 | ||
Number of Gloves 10 | ||
Coating Leather | ||
Resistance Features Abrasion Resistant | ||
Standards/Approvals EN 407 | ||
- COO (Country of Origin):
- PK
The Traffi welding glove offers high cut resistance and complete protection for welders engaged in demanding environments, combining premium cow grain leather with Advanced design for maximum safety and comfort during operations.
Crafted from cow grain leather for enhanced comfort and durability
Provides protection against cuts, heat, and molten metal splatter
Long cuff design offers extra shielding for wrists and forearms
Related links
- Traffi TG4080 Green Leather Glove Leather Coating
- Traffi TG4080 Green Leather Glove Leather Coating
- Traffi TG4080 Green Leather Glove Leather Coating
- Traffi TG4080 Green Leather Glove Leather Coating
- Traffi TG4080 Green Leather Glove Leather Coating
- Traffi TG4080 Green Leather Glove Leather Coating
- Traffi TG4080 Green Leather Glove Leather Coating
- Traffi TG4080 Green Leather Glove Leather Coating
