Traffi TG1180 Red Leather Glove, Size 5, Leather Coating
- RS Stock No.:
- 765-661
- Mfr. Part No.:
- A-TG1180-RD-5
- Manufacturer:
- Traffi
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 765-661
- Mfr. Part No.:
- A-TG1180-RD-5
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 5 | |
| Product Type | Glove | |
| Lining Material | Leather | |
| Material | Leather | |
| Colour | Red | |
| EN 388 Abrasion | No | |
| EN 388 Tear | No | |
| EN 388 Puncture | No | |
| EN 388 Blade | No | |
| Number of Gloves | 10 | |
| Series | TG1180 | |
| Safety Standard | EN 388 | |
| Resistance Features | Abrasion Resistant | |
| Coating | Leather | |
| Standards/Approvals | EN 407 | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 5 | ||
Product Type Glove | ||
Lining Material Leather | ||
Material Leather | ||
Colour Red | ||
EN 388 Abrasion No | ||
EN 388 Tear No | ||
EN 388 Puncture No | ||
EN 388 Blade No | ||
Number of Gloves 10 | ||
Series TG1180 | ||
Safety Standard EN 388 | ||
Resistance Features Abrasion Resistant | ||
Coating Leather | ||
Standards/Approvals EN 407 | ||
- COO (Country of Origin):
- PK
The Traffi TIG welding glove is engineered for exceptional dexterity and comfort. Crafted from high-quality goat grain leather, it ensures optimal performance and protection during precision welding tasks.
Premium goat grain leather Palm offers superior dexterity and tactile sensitivity
Cow split leather cuff ensures durability and protection against sparks and spatter
Extended cuff length provides additional coverage for the wrist and forearm
Related links
- Traffi TG1180 Red Leather Glove Leather Coating
- Traffi TG1180 Red Leather Glove Leather Coating
- Traffi TG1180 Red Leather Glove Leather Coating
- Traffi TG1180 Red Leather Glove Leather Coating
- Traffi TG1180 Red Leather Glove Leather Coating
- Traffi TG1180 Red Leather Glove Leather Coating
- Traffi TG1180 Red Leather Glove Leather Coating
- Traffi TG1180 Red Leather Glove Leather Coating
