Traffi TG1180 Red Leather Glove, Size 10, Leather Coating
- RS Stock No.:
- 765-667
- Mfr. Part No.:
- A-TG1180-RD-10
- Manufacturer:
- Traffi
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 765-667
- Mfr. Part No.:
- A-TG1180-RD-10
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Product Type | Glove | |
| Size | 10 | |
| Material | Leather | |
| Lining Material | Leather | |
| Colour | Red | |
| EN 388 Abrasion | No | |
| EN 388 Tear | No | |
| EN 388 Puncture | No | |
| EN 388 Blade | No | |
| Coating | Leather | |
| Series | TG1180 | |
| Safety Standard | EN 388 | |
| Resistance Features | Abrasion Resistant | |
| Number of Gloves | 10 | |
| Standards/Approvals | EN 407 | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Product Type Glove | ||
Size 10 | ||
Material Leather | ||
Lining Material Leather | ||
Colour Red | ||
EN 388 Abrasion No | ||
EN 388 Tear No | ||
EN 388 Puncture No | ||
EN 388 Blade No | ||
Coating Leather | ||
Series TG1180 | ||
Safety Standard EN 388 | ||
Resistance Features Abrasion Resistant | ||
Number of Gloves 10 | ||
Standards/Approvals EN 407 | ||
- COO (Country of Origin):
- PK
The Traffi TIG welding glove is designed for precision welding, offering exceptional dexterity and comfort for professionals working with intricate tasks.
Premium goat grain leather Palm provides superior dexterity and tactile sensitivity
Reinforced cow split leather cuff enhances durability and protects against welding hazards
Extended cuff length offers additional coverage for the wrist and forearm
Related links
- Traffi TG1180 Red Leather Glove Leather Coating
- Traffi TG1180 Red Leather Glove Leather Coating
- Traffi TG1180 Red Leather Glove Leather Coating
- Traffi TG1180 Red Leather Glove Leather Coating
- Traffi TG1180 Red Leather Glove Leather Coating
- Traffi TG1180 Red Leather Glove Leather Coating
- Traffi TG1180 Red Leather Glove Leather Coating
- Traffi TG1180 Red Leather Glove Leather Coating
