Showa XC822 Black, Grey 18 Gauge, Tungsten Glove, Size 10, Nitrile Coating

Image representative of range

Subtotal (1 pair)*

€25.86

(exc. VAT)

€31.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 72 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€25.86

*price indicative

RS Stock No.:
766-108
Mfr. Part No.:
SHOXC8224
Manufacturer:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Size

10

Product Type

Glove

Lining Material

18 Gauge High Performance Polyethylene, Tungsten

Material

18 Gauge, Tungsten

Colour

Black, Grey

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

2

EN 388 Blade

X

Series

XC822

Coating

Nitrile

Number of Gloves

12

Safety Standard

CAT II

Resistance Features

Cut Resistant

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
VN
The Showa Glove is high dexterity polyurethane coated glove to protect from high cut risks in dry or greasy conditions.

Touchscreen capabilities to allow usage with screen devices

Latex free limiting the risks of allergies

Seamless knit prevents irritation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy