Tegera OIL GRIP 8853 Black Nitrile Rubber, Nitrile Foam Work Gloves, Size 10, Nitrile Foam Coating
- RS Stock No.:
- 767-021
- Mfr. Part No.:
- 8853-10
- Manufacturer:
- Tegera
Image representative of range
Subtotal (1 pack of 6 pairs)*
€58.26
(exc. VAT)
€71.66
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €58.26 | €9.71 |
*price indicative
- RS Stock No.:
- 767-021
- Mfr. Part No.:
- 8853-10
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Nitrile Rubber, Nitrile Foam | |
| Lining Material | Recycled Polyester | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | CAT III | |
| Coating | Nitrile Foam | |
| Resistance Features | Chemical Resistant, Oil and Grease, Waterproof | |
| Series | OIL GRIP 8853 | |
| Number of Gloves | 12 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Nitrile Rubber, Nitrile Foam | ||
Lining Material Recycled Polyester | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard CAT III | ||
Coating Nitrile Foam | ||
Resistance Features Chemical Resistant, Oil and Grease, Waterproof | ||
Series OIL GRIP 8853 | ||
Number of Gloves 12 | ||
Standards/Approvals UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera glove offers superior nitrile grip for optimal performance in oily environments, ensuring waterproof properties alongside chemical approval type C for versatile use across various industries.
Fully dipped and triple-dipped design enhances protection against moisture
Knitted liner MADE from over 90% recycled polyester contributes to sustainability
Touchscreen functionality allows for easy handling of devices without removing the gloves
Related links
- Tegera OIL GRIP 8853 Black Nitrile Size 11, Nitrile Foam Coating
- Tegera OIL GRIP 8853 Black Nitrile Size 7, Nitrile Foam Coating
- Tegera OIL GRIP 8853 Black Nitrile Size 8, Nitrile Foam Coating
- Tegera OIL GRIP 8853 Black Nitrile Size 9, Nitrile Foam Coating
- Tegera OIL GRIP 8858 Black Nitrile Size 10, Nitrile Foam Coating
- Tegera OIL GRIP 8851 Black Nitrile Foam Work Gloves Nitrile Foam Coating
- Tegera OIL GRIP 8857 Black Nitrile Foam Work Gloves Nitrile Foam Coating
- Tegera TEGERA Oil Grip Black Nitrile Size 12, Nitrile Foam Coating
