Tegera OIL GRIP 8858 Black Nitrile Rubber, Nitrile Foam Work Gloves, Size 11, Nitrile Foam Coating

Image representative of range

Subtotal (1 pack of 6 pairs)*

€110.94

(exc. VAT)

€136.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€110.94€18.49

*price indicative

RS Stock No.:
767-033
Mfr. Part No.:
8858-11
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Size

11

Product Type

Work Gloves

Lining Material

Crf Technology, Fibreglass, HPPE, Recycled Polyester, Elastane, Stainless Steel Fibre Yarn

Material

Nitrile Rubber, Nitrile Foam

Colour

Black

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

Yes

EN 388 Blade

X

Resistance Features

Cut Resistant, Heat Resistant, Oil and Grease, Waterproof

Safety Standard

CAT II

Number of Gloves

12

Coating

Nitrile Foam

Series

OIL GRIP 8858

Standards/Approvals

UKCA

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tegera waterproof cut-resistant glove provides superior nitrile grip in oily environments, ensuring protection against cut injuries while maintaining fingertip sensitivity and functionality for touchscreen use.

Fully dipped and triple-dipped in nitrile foam for enhanced grip

Cut resistance level C protects against lacerations and abrasions

Anatomically Designed for a comfortable and flexible fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy