NITRAS SAFETY 3554 Blue Polyester Gloves, Size 11, Nitrile Foam Coating
- RS Stock No.:
- 767-144
- Mfr. Part No.:
- 3554-1060-11
- Manufacturer:
- NITRAS SAFETY
Subtotal (1 pack of 12 pairs)*
€42.76
(exc. VAT)
€52.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €42.76 | €3.563 |
*price indicative
- RS Stock No.:
- 767-144
- Mfr. Part No.:
- 3554-1060-11
- Manufacturer:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Size | 11 | |
| Product Type | Gloves | |
| Material | Polyester | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Slip Resistant, Water Repellent | |
| Safety Standard | Cat II PPE, EN 388, EN 407 | |
| Number of Gloves | 72 | |
| Mechanical Hazards EN 388 | 4121 | |
| Series | 3554 | |
| Coating | Nitrile Foam | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Size 11 | ||
Product Type Gloves | ||
Material Polyester | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Slip Resistant, Water Repellent | ||
Safety Standard Cat II PPE, EN 388, EN 407 | ||
Number of Gloves 72 | ||
Mechanical Hazards EN 388 4121 | ||
Series 3554 | ||
Coating Nitrile Foam | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NITRAS SAFETY Glove provides exceptional grip and durability, making them Ideal for tasks requiring strong dexterity and protection. Designed for versatile use, these gloves effectively safeguard hands while ensuring comfort and flexibility.
Touchscreen capable for convenient device use
Very high abrasion resistance for enhanced durability
Water-repellent properties for added protection
Knitted wrist design for optimum fit and comfort
Ultimate grip technology for superior hold in challenging conditions
Certified under EN 388 and EN 407 for safety compliance
Related links
- NITRAS SAFETY 3554 Black Size 9, Nitrile Foam Coating
- NITRAS SAFETY 3554 Black Size 8, Nitrile Foam Coating
- NITRAS SAFETY 3554 Black Size 10, Nitrile Foam Coating
- NITRAS SAFETY 3554 Red Polyester Gloves Nitrile Foam Coating
- NITRAS SAFETY 3555 Blue Polyester Gloves Nitrile Foam Coating
- NITRAS SAFETY 8810 Black Size 6-11, Nitrile Foam Coating
- NITRAS SAFETY ESD 3D CUT D Blue HPPE Protection Gloves Nitrile Micro-Foam Coating
- NITRAS SAFETY 3530 Blue Polyester Gloves Nitrile Coating
