Tegera 8807T Black, Grey CRF Technology, Fibreglass, HPPE, Nylon, Polyester, Elastane Cut Resistant Gloves, Size 5,

Image representative of range

Subtotal (1 pack of 6 pairs)*

€115.80

(exc. VAT)

€142.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€115.80€19.30

*price indicative

RS Stock No.:
767-424
Mfr. Part No.:
8807T-5
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Size

5

Product Type

Cut Resistant Gloves

Lining Material

Crf Technology, Fibreglass, HPPE, Nylon, Polyester, Elastane

Material

CRF Technology, Fibreglass, HPPE, Nylon, Polyester, Elastane

Colour

Black, Grey

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

Yes

EN 388 Blade

X

Safety Standard

CAT II

Resistance Features

Cut Resistant, Heat Resistant

Series

8807T

Coating

Nitrile Foam

Number of Gloves

1

Standards/Approvals

EN 407:2004

COO (Country of Origin):
CN
The Tegera Gloves offer superior protection and functionality for fine assembly tasks. Engineered for dexterity and comfort, they are Ideal for use in dry environments where safety and tactile sensitivity are paramount.

Washable at 90°C for hygiene and repeated use

Excellent fingertip sensitivity enables fine motor tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy