Tegera 6143 Black Thinsulate Gloves, Size 9
- RS Stock No.:
- 767-429
- Mfr. Part No.:
- 6143-9
- Manufacturer:
- Tegera
Image representative of range
Subtotal (1 pack of 6 pairs)*
€176.34
(exc. VAT)
€216.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €176.34 | €29.39 |
*price indicative
- RS Stock No.:
- 767-429
- Mfr. Part No.:
- 6143-9
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Gloves | |
| Size | 9 | |
| Lining Material | Thinsulate | |
| Material | Thinsulate | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Cold Resistant | |
| Series | 6143 | |
| Safety Standard | CAT II | |
| Number of Gloves | 1 | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN 511:2006 (12X) | |
| EN 407 Thermal | No | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Gloves | ||
Size 9 | ||
Lining Material Thinsulate | ||
Material Thinsulate | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Cold Resistant | ||
Series 6143 | ||
Safety Standard CAT II | ||
Number of Gloves 1 | ||
EN 374 Chemical No | ||
Standards/Approvals EN 511:2006 (12X) | ||
EN 407 Thermal No | ||
EN 511 Cold Yes | ||
- COO (Country of Origin):
- CN
The Tegera Gloves are designed for professionals working in cold supply chain environments, ensuring excellent insulation against contact cold while maintaining comfort and touchscreen functionality.
Warm lining keeps hands cosy in low temperatures
Breathable materials enhance comfort during use
Windproof design protects against cold gusts
Related links
- Tegera 6143 Black Thinsulate Gloves, Size 7
- Tegera 6143 Black Thinsulate Gloves, Size 8
- Tegera 6143 Black Thinsulate Gloves, Size 12
- Tegera 6143 Black Thinsulate Gloves, Size 10
- Tegera 6143 Black Thinsulate Gloves, Size 11
- Tegera TEGERA Black Leather Work Gloves, Size 9
- Tegera TEGERA Black Acrylic Work Gloves, Size 9
- Tegera TEGERA Grey Size 9
