Tegera 6143 Black Thinsulate Gloves, Size 10
- RS Stock No.:
- 767-430
- Mfr. Part No.:
- 6143-10
- Manufacturer:
- Tegera
Image representative of range
Subtotal (1 pack of 6 pairs)*
€176.34
(exc. VAT)
€216.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €176.34 | €29.39 |
*price indicative
- RS Stock No.:
- 767-430
- Mfr. Part No.:
- 6143-10
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Gloves | |
| Size | 10 | |
| Lining Material | Thinsulate | |
| Material | Thinsulate | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 1 | |
| Series | 6143 | |
| Resistance Features | Cold Resistant | |
| Safety Standard | CAT II | |
| Standards/Approvals | EN 511:2006 (12X) | |
| EN 374 Chemical | No | |
| EN 511 Cold | Yes | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Gloves | ||
Size 10 | ||
Lining Material Thinsulate | ||
Material Thinsulate | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 1 | ||
Series 6143 | ||
Resistance Features Cold Resistant | ||
Safety Standard CAT II | ||
Standards/Approvals EN 511:2006 (12X) | ||
EN 374 Chemical No | ||
EN 511 Cold Yes | ||
EN 407 Thermal No | ||
- COO (Country of Origin):
- CN
The Tegera Gloves are designed for professionals working in cold supply chain environments, providing exceptional warmth and insulation against contact cold with a Durable construction.
Warm lining keeps hands cosy in low temperatures
Breathable materials enhance comfort during use
Windproof design protects against cold gusts
