NITRAS SAFETY 6225 Black, Grey Nylon Gloves, Size 9, Polyurethane Coating
- RS Stock No.:
- 767-464
- Mfr. Part No.:
- 6225-1210-9
- Manufacturer:
- NITRAS SAFETY
Image representative of range
Subtotal (1 pack of 12 pairs)*
€10.90
(exc. VAT)
€13.41
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €10.90 | €0.908 |
*price indicative
- RS Stock No.:
- 767-464
- Mfr. Part No.:
- 6225-1210-9
- Manufacturer:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Size | 9 | |
| Product Type | Gloves | |
| Lining Material | Nylon | |
| Material | Nylon | |
| Colour | Black, Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Safety Standard | EN ISO 21420 | |
| Resistance Features | High Abrasion Resistant | |
| Series | 6225 | |
| Coating | Polyurethane | |
| Number of Gloves | 2 | |
| Standards/Approvals | PPE risk category II | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Size 9 | ||
Product Type Gloves | ||
Lining Material Nylon | ||
Material Nylon | ||
Colour Black, Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Safety Standard EN ISO 21420 | ||
Resistance Features High Abrasion Resistant | ||
Series 6225 | ||
Coating Polyurethane | ||
Number of Gloves 2 | ||
Standards/Approvals PPE risk category II | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- NITRAS SAFETY 6225 Black Size 8, Polyurethane Coating
- NITRAS SAFETY 6225 Black Size 10, Polyurethane Coating
- NITRAS SAFETY NITRAS Grey Nylon Gloves Polyurethane Coating
- NITRAS SAFETY 6316 Black Size 9, Polyurethane Coating
- NITRAS SAFETY 6225 Black Purple 100% Polyamide Knitting with Polyurethane Coated
- NITRAS SAFETY 6225 Black Grey 100% Polyamide Knitting with Polyurethane Coated
- NITRAS SAFETY 6225 Black Red 100% Polyamide Knitting with Polyurethane Coated
- NITRAS SAFETY NITRAS Black Nylon Gloves Polyurethane Coating
