NITRAS SAFETY 6225 Black, Grey, Red 100% Polyamide Knitting with Polyurethane Coated, Nylon General Handling Gloves,
- RS Stock No.:
- 767-151
- Mfr. Part No.:
- 6225-1210-7
- Manufacturer:
- NITRAS SAFETY
Image representative of range
Subtotal (1 pack of 12 pairs)*
€10.90
(exc. VAT)
€13.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €10.90 | €0.908 |
*price indicative
- RS Stock No.:
- 767-151
- Mfr. Part No.:
- 6225-1210-7
- Manufacturer:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Product Type | General Handling Gloves | |
| Size | 7 | |
| Lining Material | Nylon | |
| Material | 100% Polyamide Knitting with Polyurethane Coated, Nylon | |
| Colour | Black, Grey, Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | Cat II PPE, EN 388, OEKO TEX, PPE CAT II | |
| Resistance Features | Abrasion Resistant, Blade Cut, Puncture Resistant, Tear Resistant | |
| Coating | Polyurethane | |
| Series | 6225 | |
| Number of Gloves | 120 | |
| Standards/Approvals | OEKO-TEX STANDARD 100 | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Product Type General Handling Gloves | ||
Size 7 | ||
Lining Material Nylon | ||
Material 100% Polyamide Knitting with Polyurethane Coated, Nylon | ||
Colour Black, Grey, Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard Cat II PPE, EN 388, OEKO TEX, PPE CAT II | ||
Resistance Features Abrasion Resistant, Blade Cut, Puncture Resistant, Tear Resistant | ||
Coating Polyurethane | ||
Series 6225 | ||
Number of Gloves 120 | ||
Standards/Approvals OEKO-TEX STANDARD 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NITRAS SAFETY Glove is designed for professionals requiring reliable PPE with excellent dexterity and sensitivity while handling small parts. Its innovative fit enhances comfort and safety in various working environments.
Constructed from Durable nylon with a PU coating for optimal protection and grip
Offers excellent tactile sensitivity for highly precise tasks
Specifically engineered for superior dexterity, enhancing user performance
Certified to EN 388
Partly coated design provides added protection while allowing for flexibility
Related links
- NITRAS SAFETY 6225 Black Purple 100% Polyamide Knitting with Polyurethane Coated
- NITRAS SAFETY 6225 Black Grey 100% Polyamide Knitting with Polyurethane Coated
- NITRAS SAFETY 6225 Black Size 8, Polyurethane Coating
- NITRAS SAFETY 6225 Black Size 10, Polyurethane Coating
- NITRAS SAFETY 6225 Black Size 9, Polyurethane Coating
- NITRAS SAFETY 3530 Red Polyester Gloves Nitrile Coating
- NITRAS SAFETY 8700ESD3D Black Size 7
- NITRAS SAFETY SKIN FLEX 3D Red HPPE Cut Resistant Gloves Polyurethane Coating
