NITRAS SAFETY 6346 Black, Grey Special Yarn Protection Gloves, Size 10, Nitrile Micro-Foam Coating

Image representative of range

Subtotal (1 pack of 10 pairs)*

€78.90

(exc. VAT)

€97.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€78.90€7.89

*price indicative

RS Stock No.:
767-469
Mfr. Part No.:
6346-1210-10
Manufacturer:
NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

NITRAS SAFETY

Product Type

Protection Gloves

Size

10

Material

Special Yarn

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

4

EN 388 Puncture

2

EN 388 Blade

X

Series

6346

Resistance Features

Tear Resistant

Number of Gloves

2

Safety Standard

ANSI A4

Coating

Nitrile Micro-Foam

Standards/Approvals

PPE risk category II

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy