NITRAS SAFETY 6346 Black, Grey Special Yarn Protection Gloves, Size 8, Nitrile Micro-Foam Coating
- RS Stock No.:
- 767-474
- Mfr. Part No.:
- 6346-1210-8
- Manufacturer:
- NITRAS SAFETY
Subtotal (1 pack of 10 pairs)*
€78.90
(exc. VAT)
€97.05
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €78.90 | €7.89 |
*price indicative
- RS Stock No.:
- 767-474
- Mfr. Part No.:
- 6346-1210-8
- Manufacturer:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Product Type | Protection Gloves | |
| Size | 8 | |
| Material | Special Yarn | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | X | |
| Series | 6346 | |
| Resistance Features | Tear Resistant | |
| Coating | Nitrile Micro-Foam | |
| Number of Gloves | 2 | |
| Safety Standard | ANSI A4 | |
| Standards/Approvals | PPE risk category II | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Product Type Protection Gloves | ||
Size 8 | ||
Material Special Yarn | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN 388 Blade X | ||
Series 6346 | ||
Resistance Features Tear Resistant | ||
Coating Nitrile Micro-Foam | ||
Number of Gloves 2 | ||
Safety Standard ANSI A4 | ||
Standards/Approvals PPE risk category II | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- NITRAS SAFETY 6346 Black Size 10, Nitrile Micro-Foam Coating
- NITRAS SAFETY 6346 Black Size 9, Nitrile Micro-Foam Coating
- NITRAS SAFETY 6845 Black Special Yarn Protection Gloves Nitrile Micro-Foam Coating
- NITRAS SAFETY 6850 Black Size 8, Nitrile Micro-Foam Coating
- NITRAS SAFETY 6316 Black Size 8, Polyurethane Coating
- NITRAS SAFETY ESD 3D CUT D Blue HPPE Protection Gloves Nitrile Micro-Foam Coating
- NITRAS SAFETY ESD 3D CUT D White HPPE Protection Gloves Nitrile Micro-Foam Coating
- NITRAS SAFETY ESD 3D CUT D Purple HPPE Protection Gloves Nitrile Micro-Foam Coating
