SINGER SAFETY PHD335 Black, Grey Polyester Protective Gloves, Size 12, Polyurethane Coating
- RS Stock No.:
- 783-299
- Mfr. Part No.:
- PHD335PU12
- Manufacturer:
- SINGER SAFETY
Image representative of range
Subtotal (1 pack of 10 pairs)*
€24.55
(exc. VAT)
€30.20
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €24.55 | €2.455 |
*price indicative
- RS Stock No.:
- 783-299
- Mfr. Part No.:
- PHD335PU12
- Manufacturer:
- SINGER SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Size | 12 | |
| Product Type | Protective Gloves | |
| Material | Polyester | |
| Lining Material | High Density Polyethylene | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 100 | |
| Coating | Polyurethane | |
| Safety Standard | (EU) 2016/425 Category II | |
| Resistance Features | Cut Protection | |
| Series | PHD335 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Size 12 | ||
Product Type Protective Gloves | ||
Material Polyester | ||
Lining Material High Density Polyethylene | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 3 | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 100 | ||
Coating Polyurethane | ||
Safety Standard (EU) 2016/425 Category II | ||
Resistance Features Cut Protection | ||
Series PHD335 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SINGER SAFETY Protective Gloves is designed for versatility in heavy and light industrial environments, ensuring optimal hand safety and comfort during tasks requiring precision and dexterity.
Constructed with a seamless knitted liner of polyester, high-density polyethylene, and elastase for enhanced comfort
Polyurethane-coated Palm provides excellent grip and abrasion resistance
Related links
- SINGER SAFETY PHD335 Black Size 9, Polyurethane Coating
- SINGER SAFETY PHD335 Black Size 8, Polyurethane Coating
- SINGER SAFETY PHD335 Black Size 7, Polyurethane Coating
- SINGER SAFETY PHD335 Black Size 6, Polyurethane Coating
- SINGER SAFETY PHD335 Black White Polyester Protective Gloves Nitrile Coating
- SINGER SAFETY PHD335 Black White Polyester Protective Gloves Nitrile Coating
- SINGER SAFETY PHD335 Black White Polyester Protective Gloves Nitrile Coating
- SINGER SAFETY PHD335 Black White Polyester Protective Gloves Nitrile Coating
