SINGER SAFETY NYM7 Grey Polyester Protective Gloves, Size 11, Polyurethane Coating

Image representative of range

Subtotal (1 pack of 10 pairs)*

€4.73

(exc. VAT)

€5.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€4.73€0.473

*price indicative

RS Stock No.:
783-344
Mfr. Part No.:
NYM713PUG11
Manufacturer:
SINGER SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

SINGER SAFETY

Size

11

Product Type

Protective Gloves

Material

Polyester

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

3

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Dry Environment

Coating

Polyurethane

Series

NYM7

Safety Standard

(EU) 2016/425 Category II

Number of Gloves

300

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The SINGER SAFETY Protective Gloves is designed for light industry maintenance, offering superior comfort and dexterity while ensuring safety during use.

Seamless knitted polyester support provides non-irritating comfort

Elastic knitted wrist enhances glove fit and support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy