SINGER SAFETY Blue, Grey Cotton Lining, Grain Leather, Leather Welding Gloves
- RS Stock No.:
- 784-594
- Mfr. Part No.:
- 501NR
- Manufacturer:
- SINGER SAFETY
Subtotal (1 pack of 10 pairs)*
€37.62
(exc. VAT)
€46.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €37.62 | €3.762 |
*price indicative
- RS Stock No.:
- 784-594
- Mfr. Part No.:
- 501NR
- Manufacturer:
- SINGER SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Welding Gloves | |
| Material | Cotton Lining, Grain Leather, Leather | |
| Colour | Blue, Grey | |
| Resistance Features | Flame Resistant, Heat Resistant, Mechanical Resistant, Welding Safe | |
| Standards/Approvals | PPE - Category II. | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Welding Gloves | ||
Material Cotton Lining, Grain Leather, Leather | ||
Colour Blue, Grey | ||
Resistance Features Flame Resistant, Heat Resistant, Mechanical Resistant, Welding Safe | ||
Standards/Approvals PPE - Category II. | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SINGER SAFETY Protective Gloves are designed for use in public works, building, agriculture, green spaces, and transport, providing essential protection and durability for various tasks.
Made from cow grain leather for exceptional resistance and durability
Cotton-lined Palm with leather reinforcements enhances dexterity
Related links
- SINGER SAFETY Grey Goat Grain Leather Welding Gloves 150mm
- SINGER SAFETY Grey Cow Grain Leather, Natural Cow Split Leather Welding Gloves
- SINGER SAFETY Grey Cow Grain Leather Welding Gloves 150mm
- Tegera TEGERA Full Grain Goatskin Leather Welding Gloves, Size 9 360mm
- Lebon Protection POWERWELD Black Cowsplit Leather, Goat Grain Leather Welding Gloves
- SINGER SAFETY PHD18PUB Black Grey Elastane Polyamide Work Gloves
- SINGER SAFETY PHD18PUB Black Grey Elastane Polyamide Work Gloves
- SINGER SAFETY PHD18PUB Black Grey Elastane Polyamide Work Gloves
